Parametric results for: TLE-146-01-G-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tle14601gdv
Select parts from the table below to compare.
Compare
Compare
TLE-146-01-G-DV-A
Samtec Inc
$11.0033 Yes Yes Active 92 2 2 mm 2 3.2 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO NO NO e4 NO -55 °C 125 °C PEG SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.76 mm 10u inch SURFACE MOUNT 0.157 inch 0.177 inch 3.62 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
TLE-146-01-G-DV
Samtec Inc
Check for Price Yes Yes Active 92 2 2 mm 2 3.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR TIGER BEAM NO NO NO e4 NO -55 °C 125 °C SOCKET Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.45 mm 10u inch SURFACE MOUNT 0.157 inch 0.177 inch 3.622 inch SAMTEC INC compliant SAMTEC ROHS COMPLIANT
TLE-146-01-G-DV-K
Samtec Inc
Check for Price Active 92 2 2 mm 2 3.2 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR TIGER BEAM CONTACT NO -55 °C 125 °C SOCKET PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.76 mm 10u inch SURFACE MOUNT 0.157 inch 0.177 inch 3.62 inch SAMTEC INC compliant