Filter Your Search
1 - 3 of 3 results
|
TLE-102-01-G-DV-FR
Samtec Inc
|
$0.5419 | Yes | Active | 4 | 2 | 2 mm | 2 | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | e4 | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.76 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.157 inch | SAMTEC INC | compliant | ||||||||||||
|
TLE-102-01-G-DV-TR
Samtec Inc
|
$1.1607 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.76 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.157 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
TLE-102-01-G-DV
Samtec Inc
|
$1.3824 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER BEAM | NO | NO | NO | e4 | NO | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.157 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |