Filter Your Search
1 - 1 of 1 results
|
TLC5620CNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 2 mA | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |