Filter Your Search
1 - 1 of 1 results
|
TLC552CDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 18 V | YES | 1.2 MHz | RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 1V OR 5V OR 15V OR 18V NOMINALS | 2 | 18 V | 1 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |