Filter Your Search
1 - 1 of 1 results
|
TLC4016MJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | 220 Ω | 10 Ω | 30 ns | 54 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |