Filter Your Search
1 - 3 of 3 results
|
TLC352CPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6.5 mV | 600 pA | 400 µA | 650 ns | 2 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TLC352CPWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 600 pA | 300 µA | 650 ns | 2 | COMPARATOR | 5 V | CMOS | 20 nA | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC352CPW
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 650 ns | 2 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 |