Filter Your Search
1 - 4 of 4 results
|
TLC2933AIPWR
Texas Instruments
|
$2.3656 | Yes | Yes | Active | 3 V | YES | 110 MHz | PHASE LOCKED LOOP | CMOS | 1 | 55 mA | 3.15 V | 2.85 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSOP | TSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC2933AIPWG4
Texas Instruments
|
$3.2038 | Yes | Yes | Lifetime Buy | 3 V | YES | 110 MHz | PHASE LOCKED LOOP | CMOS | 1 | 55 mA | 3.15 V | 2.85 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
TLC2933AIPW
Texas Instruments
|
$3.2419 | Yes | Yes | Active | 3 V | YES | 110 MHz | PHASE LOCKED LOOP | CMOS | CAN ALSO OPERATE FROM A 4.75V TO 5.25V SUPPLY | 1 | 55 mA | 3.15 V | 2.85 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC2933AIPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 3.15 V | 2.85 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |