Parametric results for: TLC2932IPW under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: tlc2932ipw
Select parts from the table below to compare.
Compare
Compare
TLC2932IPW
Texas Instruments
$2.6507 No Obsolete 5 V YES PHASE LOCKED LOOP CMOS ALSO REQUIRE 3V SUPPLY 1 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.39.00.01
TLC2932IPWR
Texas Instruments
$2.7322 No Obsolete 5 V YES PHASE LOCKED LOOP CMOS ALSO REQUIRE 3V SUPPLY 1 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.1 mm 1.2 mm 4.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.39.00.01 Texas Instruments
TLC2932IPWG4
Texas Instruments
$2.9816 Yes Yes Obsolete 5 V YES PHASE LOCKED LOOP CMOS ALSO REQUIRE 3V SUPPLY 1 5.25 V 4.75 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.39.00.01
TLC2932IPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V YES PHASE LOCKED LOOP CMOS ALSO REQUIRE 3V SUPPLY 1 5.25 V 4.75 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.1 mm 1.2 mm 4.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01 Texas Instruments
TLC2932IPWLE
Texas Instruments
Check for Price No No Obsolete 5 V YES PHASE LOCKED LOOP CMOS ALSO REQUIRE 3V SUPPLY 1 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP PLASTIC, TSSOP-14 14 not_compliant 8542.39.00.01