Filter Your Search
1 - 3 of 3 results
|
TLC274MJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 12 mV | 12 mA | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 18 V | MILITARY | 7000 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TLC274MJB
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 mV | 2.9 V/us | 60 pA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 18 V | MILITARY | 1700 | 7000 | R-GDIP-T14 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||
|
TLC274MJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 mV | 2.9 V/us | 60 pA | 12 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | 18 V | MILITARY | 1700 | 10000 | R-GDIP-T14 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |