Filter Your Search
1 - 1 of 1 results
|
TLC2272CPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 mV | 3.6 V/us | 100 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | COMMERCIAL | 2250 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |