Parametric results for: TLC2272AMFK under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tlc2272amfk
Select parts from the table below to compare.
Compare
Compare
TLC2272AMFKB
Texas Instruments
$23.8399 Yes No Active 950 µV 3.6 V/us 800 pA 3 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V NO NO 1.7 V/us 8 V MILITARY 2180 10000 NO S-CQCC-N20 Not Qualified e0 75 dB 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TUBE YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.33.00.01
TLC2272AMFKB
Rochester Electronics LLC
Check for Price No No Active 1.5 mV 3.6 V/us 800 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -8 V 8 V MILITARY 2250 S-CQCC-N20 80 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NOT SPECIFIED NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS INC QLCC QCCN, 20 unknown
TLC2272AMFK
Texas Instruments
Check for Price Obsolete 1.5 mV 3.6 V/us 800 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO NO -8 V NO NO 1.7 V/us 8 V MILITARY 2250 10000 NO S-CQCC-N20 Not Qualified 80 dB 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 unknown EAR99 8542.33.00.01