Filter Your Search
1 - 1 of 1 results
|
TLC2272ACPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 3.6 V/us | 100 pA | 3 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | COMMERCIAL | 2250 | 25000 | NO | R-PDIP-T8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |