Filter Your Search
1 - 3 of 3 results
|
TLC2262AIDR
Texas Instruments
|
$1.4744 | Yes | Yes | Active | 2.5 mV | 0.55 V/us | 800 pA | 500 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | YES | -8 V | NO | NO | 0.25 V/us | 8 V | AUTOMOTIVE | 710 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 83 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2262AIDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 0.55 V/us | 800 pA | 500 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | YES | -8 V | NO | NO | 0.25 V/us | 8 V | AUTOMOTIVE | 730 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 88 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2262AIDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 mV | 0.55 V/us | 800 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | AUTOMOTIVE | 730 | R-PDSO-G8 | e4 | 88 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |