Filter Your Search
1 - 1 of 1 results
|
TLC2252AMFKB
Texas Instruments
|
$22.0383 | Yes | No | Active | 850 µV | 0.12 V/us | 1 nA | 125 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | -8 V | NO | NO | 0.05 V/us | 8 V | MILITARY | 200 | 10000 | NO | S-CQCC-N20 | Not Qualified | e0 | 83 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |