Filter Your Search
1 - 2 of 2 results
|
TLC2202BMD
Texas Instruments
|
Check for Price | No | No | Obsolete | 750 µV | 2.7 V/us | 500 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -8 V | NO | NO | 1.1 V/us | 8 V | MILITARY | 1900 | 25000 | NO | R-PDSO-G14 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
TLC2202BMDR
Texas Instruments
|
Check for Price | Obsolete | 750 µV | 2.7 V/us | 500 pA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 1.1 V/us | 8 V | MILITARY | 1900 | 25000 | R-PDSO-G14 | Not Qualified | 115 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 |