Filter Your Search
1 - 10 of 17 results
|
TLC2202BMFK
Texas Instruments
|
Check for Price | No | Obsolete | 750 µV | 2.7 V/us | 500 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -8 V | NO | NO | 1.1 V/us | 8 V | MILITARY | 1900 | 25000 | NO | S-CQCC-N20 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLC2202BML
Texas Instruments
|
Check for Price | No | Obsolete | 750 µV | 2.7 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 1.1 V/us | 8 V | MILITARY | 10000 | NO | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
TLC2202BID
Rochester Electronics LLC
|
Check for Price | No | No | Active | 700 µV | 2.7 V/us | 150 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | INDUSTRIAL | 1900 | R-PDSO-G14 | e0 | 115 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | ||||||||||||||||||
|
TLC2202BIP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 700 µV | 2.7 V/us | 150 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | INDUSTRIAL | 1900 | R-PDIP-T8 | e0 | 115 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||||
|
TLC2202BMD
Texas Instruments
|
Check for Price | No | No | Obsolete | 750 µV | 2.7 V/us | 500 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -8 V | NO | NO | 1.1 V/us | 8 V | MILITARY | 1900 | 25000 | NO | R-PDSO-G14 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TLC2202BCP
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 650 µV | 2.7 V/us | 100 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | COMMERCIAL | 1900 | R-PDIP-T8 | e0 | 115 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||||||||||
|
TLC2202BIL
Texas Instruments
|
Check for Price | No | Obsolete | 700 µV | 2.7 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 1 V/us | 8 V | INDUSTRIAL | 15000 | NO | O-MBCY-W8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
TLC2202BMDR
Texas Instruments
|
Check for Price | Obsolete | 750 µV | 2.7 V/us | 500 pA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 1.1 V/us | 8 V | MILITARY | 1900 | 25000 | R-PDSO-G14 | Not Qualified | 115 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
TLC2202BMJG
Texas Instruments
|
Check for Price | No | Obsolete | 750 µV | 2.7 V/us | 500 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -8 V | NO | NO | 1.1 V/us | 8 V | MILITARY | 1900 | 25000 | NO | R-GDIP-T8 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLC2202BMP
Texas Instruments
|
Check for Price | No | No | Obsolete | 750 µV | 2.7 V/us | 500 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -8 V | NO | NO | 1.1 V/us | 8 V | MILITARY | 1900 | 25000 | NO | R-PDIP-T8 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |