Filter Your Search
1 - 1 of 1 results
|
TLC2202AIDG4
Texas Instruments
|
$5.4889 | No | Obsolete | 200 µV | 2.5 V/us | 150 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.2 V/us | 8 V | INDUSTRIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |