Filter Your Search
1 - 3 of 3 results
|
TLC2202ACDR
Texas Instruments
|
$4.3807 | Yes | Yes | Active | 200 µV | 2.5 V/us | 100 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2202ACDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 650 µV | 2.7 V/us | 100 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | COMMERCIAL | 1900 | R-PDSO-G14 | e4 | 115 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | ||||||||||||||||||||||
|
TLC2202ACDRG4
Texas Instruments
|
Check for Price | No | Active | 200 µV | 2.5 V/us | 100 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |