Filter Your Search
1 - 3 of 3 results
|
TLC2201AMFKB
Texas Instruments
|
Check for Price | No | No | Obsolete | 400 µV | 2.7 V/us | 500 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | YES | YES | -8 V | 1.3 V/us | 8 V | MILITARY | 1900 | 45000 | S-CQCC-N20 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TLC2201AMFKB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 400 µV | 2.7 V/us | 500 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | MILITARY | 1900 | S-CQCC-N20 | 115 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | ||||||||||||||||
|
TLC2201AMFK
Texas Instruments
|
Check for Price | No | Obsolete | 400 µV | 2.7 V/us | 500 pA | 1.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | YES | YES | -8 V | 1.3 V/us | 8 V | MILITARY | 1900 | 45000 | S-CQCC-N20 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |