Filter Your Search
1 - 4 of 4 results
|
TLC2201ACD
Texas Instruments
|
$4.1725 | Yes | Yes | Active | 200 µV | 2.5 V/us | 100 pA | 1.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | NO | -8 V | NO | NO | 1.5 V/us | 8 V | COMMERCIAL | 1800 | 70000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2201ACDG4
Texas Instruments
|
$4.4401 | Yes | Obsolete | 300 µV | 2.7 V/us | 100 pA | 1.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -8 V | 1.5 V/us | 8 V | COMMERCIAL | 1900 | 70000 | R-PDSO-G8 | Not Qualified | e4 | 115 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
TLC2201ACDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 200 µV | 2.5 V/us | 100 pA | 1.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | NO | -8 V | NO | NO | 1.5 V/us | 8 V | COMMERCIAL | 1800 | 70000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2201ACDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 300 µV | 2.7 V/us | 100 pA | 1.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | 60 pA | YES | YES | NO | -8 V | NO | NO | 1.5 V/us | 8 V | COMMERCIAL | 1900 | 70000 | NO | R-PDSO-G8 | Not Qualified | e4 | 115 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |