Filter Your Search
1 - 10 of 11 results
|
5962-9555001NXDR
Texas Instruments
|
$13.7557 | Yes | Yes | Active | 5 mV | 30 nA | 80 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | 30 pA | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
5962-87659022A
Texas Instruments
|
$26.7999 | Yes | No | Active | 5 mV | 30 nA | 80 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | 30 pA | OPEN-DRAIN | 18 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TLC139MFKB
Texas Instruments
|
$26.8800 | Yes | No | Active | 5 mV | 30 nA | 80 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | 30 pA | OPEN-DRAIN | 18 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | ||||
|
TLC139MJB
Texas Instruments
|
$26.8800 | Yes | No | Active | 5 mV | 30 nA | 80 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | 30 pA | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1991-01-01 | |||
|
TLC139MN
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 30 nA | 175 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TLC139MFK
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 30 nA | 175 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TLC139MDR
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 30 nA | 175 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TLC139MJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 mV | 30 nA | 175 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | 30 nA | OPEN-DRAIN | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TLC139MD
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 30 nA | 175 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | OPEN-DRAIN | 18 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962-8765902CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 30 nA | 80 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | 30 pA | OPEN-DRAIN | 18 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 |