Filter Your Search
1 - 2 of 2 results
|
TLC04IDR
Texas Instruments
|
$1.7068 | Yes | Yes | Active | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC04IDRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | LOWPASS | YES | 0.1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -6 V | -2.25 V | -5 V | 1 | 4 AND 0 | 3 mA | 6 V | 2.25 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 4TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | SOP, SOP8,.25 |