Filter Your Search
1 - 6 of 6 results
|
TL7759CPSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.3 V | 1 V | 7 V | 2 mA | +4.55V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL7759CPS
Rochester Electronics LLC
|
Check for Price | No | Active | 7 V | 1 V | 7 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G8 | e4 | COMMERCIAL | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.2 mm | 2 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
TL7759CPSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.3 V | 1 V | 7 V | +4.55V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TL7759CPSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.3 V | 1 V | 7 V | +4.55V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TL7759CPS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 V | 1 V | 7 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TL7759CPSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 V | 1 V | 7 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 |