Filter Your Search
1 - 2 of 2 results
|
TL-59-F-F100-Q
E-Switch Inc
|
Check for Price | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | 0.05A@50VDC | OFF-(ON) | 1000VRMS V | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | STEEL | POLYBUTYLENE TEREPHTHALATE | 2 | MOLDED | NO | BRASS | SOLDER | 0.134 inch | 6.1976 mm | 3.6068 mm | 6.1976 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | |||
|
TL59FF100Q
E-Switch Inc
|
Check for Price | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | 0.05A@50VDC | OFF-(ON) | 1000VRMS V | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | STEEL | POLYBUTYLENE TEREPHTHALATE | 2 | MOLDED | NO | BRASS | SOLDER | 0.134 inch | 6.1976 mm | 3.6068 mm | 6.1976 mm | E-SWITCH INC | compliant | E-Switch |