Filter Your Search
1 - 1 of 1 results
|
TL594CPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | 5 V | 40 V | 7 V | 4.95 V | 5.05 V | 250 mA | 15 V | 7 V | 40 V | 18 mA | YES | BOOST | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |