Parametric results for: TL5580IP under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: tl5580ip
Select parts from the table below to compare.
Compare
Compare
TL5580IPWR
Texas Instruments
$0.5526 Yes Yes Active 1.5 mV 5 V/us 800 nA 9 mA 110 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 75 nA NO NO NO -18 V NO NO 18 V INDUSTRIAL 12000 22380 NO R-PDSO-G8 Not Qualified e4 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL5580IPW
Texas Instruments
Check for Price Yes Yes Obsolete 2 mV 5 V/us 800 nA 12 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 12000 22380 NO R-PDSO-G8 Not Qualified e4 110 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 unknown EAR99 8542.33.00.01
TL5580IPWE4
Texas Instruments
Check for Price No Yes Obsolete 2 mV 5 V/us 800 nA 12 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 12000 22380 NO R-PDSO-G8 Not Qualified e4 110 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.33.00.01
TL5580IP
Texas Instruments
Check for Price Yes Yes Active 1.5 mV 5 V/us 800 nA 9 mA 110 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 75 nA NO NO NO -18 V NO NO 18 V INDUSTRIAL 12000 22380 NO R-PDIP-T8 Not Qualified e4 90 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL5580IPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2 mV 5 V/us 800 nA 12 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 12000 22380 NO R-PDSO-G8 Not Qualified e4 110 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.33.00.01 Texas Instruments
TL5580IPWG4
Texas Instruments
Check for Price Yes Yes Obsolete 2 mV 5 V/us 800 nA 12 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 12000 22380 NO R-PDSO-G8 Not Qualified e4 110 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.33.00.01
TL5580IPE4
Texas Instruments
Check for Price Yes Yes Obsolete 2 mV 5 V/us 800 nA 12 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 12000 22380 NO R-PDIP-T8 Not Qualified e4 110 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
TL5580IPWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 2 mV 5 V/us 800 nA 12 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 12000 22380 NO R-PDSO-G8 Not Qualified e4 110 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.33.00.01 Texas Instruments