Parametric results for: TL5001CPSR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tl5001cpsr
Select parts from the table below to compare.
Compare
Compare
TL5001CPSR
Texas Instruments
$0.5057 Yes Yes Active 6 V 40 V 3.6 V 1 V 50 V 100 mA 1 YES BUCK-BOOST 400 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 e4 Not Qualified 1 85 °C -25 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL5001CPSRG4
Texas Instruments
Check for Price Yes Obsolete 6 V 40 V 3.6 V 100 mA YES SINGLE 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e4 Not Qualified 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments