Parametric results for: TL5001CPE4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl5001cpe4
Select parts from the table below to compare.
Compare
Compare
TL5001CPE4
Texas Instruments
Check for Price Yes Yes Obsolete 6 V 1 V 40 V 3.6 V 100 mA 2.1 mA NO SINGLE 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDIP-T8 e4 Not Qualified 1 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments