Parametric results for: TL5001AMFKB under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl5001amfkb
Select parts from the table below to compare.
Compare
Compare
TL5001AMFKB
Texas Instruments
$16.8057 Yes No Active 6 V 1 V 40 V 3.6 V 1 V 50 V 100 mA 6 V 2.1 mA 1 YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01