Parametric results for: TL499ACPSR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tl499acpsr
Select parts from the table below to compare.
Compare
Compare
TL499ACPSR
Texas Instruments
$1.0859 Yes Yes Active 1.5 V 10 V 1.1 V 2.9 V 30 V 1 A 1 YES BOOST 1 MHz IT ALSO REQUIRES 4.5 TO 32 V SWITCHING REGULATOR 1 OTHER R-PDSO-G8 e4 Not Qualified 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TL499ACPSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.5 V 10 V 1.1 V 1 A YES BOOST IT ALSO REQUIRES 4.5 TO 32 V SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR OTHER R-PDSO-G8 e4 Not Qualified 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.3 8 unknown EAR99 8542.39.00.01
TL499ACPSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.5 V 10 V 1.1 V 1 A YES BOOST IT ALSO REQUIRES 4.5 TO 32 V SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR OTHER R-PDSO-G8 e4 Not Qualified 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 5.3 mm 6.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.3 8 unknown EAR99 8542.39.00.01 Texas Instruments