Filter Your Search
1 - 1 of 1 results
|
TL497ACDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.2 V | 12 V | 4.5 V | 500 mA | 15 mA | YES | BUCK-BOOST | 50 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |