Parametric results for: TL497AC under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 37 results

|
-
-
Manufacturer Part Number: tl497ac
Select parts from the table below to compare.
Compare
Compare
TL497ACDR
Texas Instruments
$0.7782 Yes Yes Active 6 V 1.2 V 12 V 4.5 V -25 V 30 V 500 mA 15 mA 1 YES BUCK-BOOST 50 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e4 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
TL497ACPWR
Texas Instruments
$0.7782 Yes Yes Active 6 V 12 V 4.5 V -25 V 30 V 500 mA 1 YES BUCK-BOOST 50 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e4 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TL497ACNSR
Texas Instruments
$0.8256 Yes Yes Active 6 V 12 V 4.5 V -25 V 30 V 500 mA 1 YES BUCK-BOOST 50 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 COMMERCIAL R-PDSO-G14 e4 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 5.3 mm 10.2 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TL497ACD
Texas Instruments
$0.9845 Yes Yes Active 6 V 1.2 V 12 V 4.5 V -25 V 30 V 500 mA 15 mA 1 YES BUCK-BOOST 50 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e4 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TL497ACN
Texas Instruments
$1.6415 Yes Yes Active 6 V 1.2 V 12 V 4.5 V -25 V 30 V 500 mA 15 mA 1 NO BUCK-BOOST 50 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 6.5-30 V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T14 e4 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.305 mm 5.08 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TL497ACN3
Texas Instruments
Check for Price No Obsolete 500 mA NO SWITCHING REGULATOR VOLTAGE-MODE BIPOLAR COMMERCIAL R-PDIP-T14 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant EAR99 8542.39.00.01
TL497ACD
Rochester Electronics LLC
Check for Price Active SWITCHING REGULATOR ROCHESTER ELECTRONICS LLC unknown EAR99 8542.39.00.01
TL497ACJP4
Rochester Electronics LLC
Check for Price Active SWITCHING REGULATOR ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.39.00.01
TL497ACNP1
Rochester Electronics LLC
Check for Price Active SWITCHING REGULATOR ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.39.00.01
TL497ACN1
Rochester Electronics LLC
Check for Price Active SWITCHING REGULATOR ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.39.00.01