Parametric results for: TL431MFK under Voltage References

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tl431mfk
Select parts from the table below to compare.
Compare
Compare
TL431MFK
Texas Instruments
Check for Price No Obsolete 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant EAR99 8542.39.00.01
TL431MFK
Rochester Electronics LLC
Check for Price Contact Manufacturer 2.495 V 2.4 V 2.6 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR MILITARY S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm ROCHESTER ELECTRONICS LLC QCCN, unknown EAR99 8542.39.00.01
TL431MFKB
Texas Instruments
Check for Price No No Obsolete 2.495 V 2.44 V 2.55 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 143.143 ppm/°C MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.03 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant EAR99 8542.39.00.01 QLCC 20