Parametric results for: TL431CLPRPG under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tl431clprpg
Select parts from the table below to compare.
Compare
Compare
TL431CLPRPG
onsemi
$0.2860 Yes Active 2.495 V 2.423 V 2.567 V 100 mA 2.495 V 36 V 1 NO YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL O-PBCY-W3 e3 Not Qualified 70 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 onsemi
TL431CLPRPG
Rochester Electronics LLC
Check for Price Yes Yes Active 2.495 V 2.423 V 2.567 V 2.495 V 36 V 1 NO YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL O-PBCY-W3 e3 COMMERCIAL 70 °C 260 40 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 , 3 unknown