Filter Your Search
1 - 2 of 2 results
|
TL431BLP-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.4875 V | 2.5125 V | 100 mA | 2.4875 V | 36 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | O-XBCY-T3 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
TL431BLP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 |