Parametric results for: TL431BCDMR2G under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tl431bcdmr2g
Select parts from the table below to compare.
Compare
Compare
TL431BCDMR2G
onsemi
Check for Price Yes Obsolete 2.495 V 2.485 V 2.505 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI Micro 8 lead Surface Mount MICRO SMD-8 8 846A-02 compliant EAR99 8542.39.00.01 onsemi
TL431BCDMR2G
Rochester Electronics LLC
Check for Price Yes Active 2.495 V 2.485 V 2.505 V 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL S-PDSO-G8 e3 COMMERCIAL NOT SPECIFIED 70 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, PLASTIC, MICRO SMD-8 8 unknown