Filter Your Search
1 - 1 of 1 results
|
TL431BCDBZRVL
Nexperia
|
Check for Price | Active | 2.495 V | 2.44 V | 2.55 V | 1 | YES | YES | PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 91.612 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NEXPERIA | TO-236 | TSOP, | 3 | SOT23 | compliant | Nexperia |