Filter Your Search
1 - 2 of 2 results
|
TL431BCDBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 91.612 ppm/°C | COMMERCIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
TL431BCDBVRE4
Rochester Electronics LLC
|
Check for Price | Obsolete | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 91.612 ppm/°C | COMMERCIAL | R-PDSO-G5 | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | LSSOP, | unknown | EAR99 | 8542.39.00.01 |