Filter Your Search
1 - 6 of 6 results
|
TL431AMSDT,115
Nexperia
|
Check for Price | Obsolete | TO-236 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | SOT23 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||||
|
TL431AMSDT,215
Nexperia
|
Check for Price | Obsolete | TO-236 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | SOT23 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||||
|
TL431AMSDT
Nexperia
|
Check for Price | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 82.589 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOT-23, 3 PIN | Nexperia | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
TL431AMSDT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 888 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOT-23 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TL431AMSDT,215
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.58942127 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | TO-236 | TSSOP, TO-236 | 3 | SOT23 | NXP SEMICONDUCTORS | unknown | |||||||||||||
|
TL431AMSDT,115
NXP Semiconductors
|
Check for Price | Obsolete | 2.495 V | 2.47 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 82.58942127 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | TO-236 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | SOT23 | NXP SEMICONDUCTORS | unknown |