Parametric results for: TL431AILP under Voltage References

Filter Your Search

1 - 10 of 54 results

All Filters
|
0.050.10.050.0750.0870.1
-
2.52362.5211192836
-
2.442.52.442.472.482.5
-
2.4952.52.4952.4 9752.5
-
11001265175100
-
Manufacturer Part Number: tl431ailp
Select parts from the table below to compare.
Compare
Select Parts Part Number
TL431AILPR
Texas Instruments
TL431AILP
Microsemi Corporation
TL431AILPM
Texas Instruments
TL431AILPG
onsemi
TL431AILP
Texas Instruments
TL431AILPU-T
Philips Semiconductors
TL431AILPSPCT
NXP Semiconductors
TL431AILPRE
Motorola Semiconductor Products
TL431AILPRE
Motorola Mobility LLC
TL431AILPRPG
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Voltage-Nom Output Voltage-Min
Output Voltage-Max
Output Current-Max
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Supply Current-Max (Isup)
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Number of Functions Technology Temp Coef of Voltage-Max
Temperature Grade
Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Manufacturer Package Code
Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % O-XBCY-T3 e3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-92 3 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Obsolete 2.495 V 2.47 V 2.52 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 96 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM MICROSEMI CORP TO-92 3 compliant EAR99 8542.39.00.01 PLASTIC, TO-92, 3 PIN
Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % O-XBCY-T3 e3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-92 3 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 2.495 V 36 V 1 NO YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.192 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height 3 compliant EAR99 8542.39.00.01 onsemi 29-10
Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % O-XBCY-T3 e3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-92 3 compliant EAR99 8542.39.00.01 Texas Instruments
No Transferred 2.5 V 36 V 100 mA NO BIPOLAR INDUSTRIAL e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Lead (Sn/Pb) 1.27 mm SINGLE PHILIPS SEMICONDUCTORS unknown EAR99 8542.39.00.01 , SIP3,.1,50
Obsolete 2.495 V 2.47 V 36 V 100 mA 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 80.16 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS TO-92 3 unknown EAR99 8542.39.00.01 TO-92,
Obsolete 2.495 V 2.47 V 2.52 V 1 mA 1 NO NO PROGRAMMABLE TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.19238477 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MOTOROLA INC unknown EAR99 8542.39.00.01 ,
Obsolete 2.495 V 2.47 V 2.52 V 1 mA 1 NO NO PROGRAMMABLE TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.19238477 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MOTOROLA INC unknown EAR99 8542.39.00.01 ,
Yes Active 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 NO YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.192 ppm/°C INDUSTRIAL O-PBCY-W3 e3 COMMERCIAL NOT SPECIFIED 85 °C -40 °C 260 40 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 3 unknown LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN
Compare
TL431AILPR
Texas Instruments
$0.0979 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % O-XBCY-T3 e3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-92 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL431AILP
Microsemi Corporation
$0.1724 Yes Obsolete 2.495 V 2.47 V 2.52 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 96 ppm/°C INDUSTRIAL O-PBCY-T3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM MICROSEMI CORP TO-92 3 compliant EAR99 8542.39.00.01 PLASTIC, TO-92, 3 PIN
TL431AILPM
Texas Instruments
$0.2078 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % O-XBCY-T3 e3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-92 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL431AILPG
onsemi
$0.2909 Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 2.495 V 36 V 1 NO YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.192 ppm/°C INDUSTRIAL O-PBCY-W3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height 3 compliant EAR99 8542.39.00.01 onsemi 29-10
TL431AILP
Texas Instruments
$0.3355 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 1 % O-XBCY-T3 e3 Not Qualified 85 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM TEXAS INSTRUMENTS INC TO-92 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL431AILPU-T
Philips Semiconductors
Check for Price No Transferred 2.5 V 36 V 100 mA NO BIPOLAR INDUSTRIAL e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Lead (Sn/Pb) 1.27 mm SINGLE PHILIPS SEMICONDUCTORS unknown EAR99 8542.39.00.01 , SIP3,.1,50
TL431AILPSPCT
NXP Semiconductors
Check for Price Obsolete 2.495 V 2.47 V 36 V 100 mA 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 80.16 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS TO-92 3 unknown EAR99 8542.39.00.01 TO-92,
TL431AILPRE
Motorola Semiconductor Products
Check for Price Obsolete 2.495 V 2.47 V 2.52 V 1 mA 1 NO NO PROGRAMMABLE TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.19238477 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MOTOROLA INC unknown EAR99 8542.39.00.01 ,
TL431AILPRE
Motorola Mobility LLC
Check for Price Obsolete 2.495 V 2.47 V 2.52 V 1 mA 1 NO NO PROGRAMMABLE TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.19238477 ppm/°C INDUSTRIAL O-PBCY-T3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY BCY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM MOTOROLA INC unknown EAR99 8542.39.00.01 ,
TL431AILPRPG
Rochester Electronics LLC
Check for Price Yes Active 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 NO YES OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 96.192 ppm/°C INDUSTRIAL O-PBCY-W3 e3 COMMERCIAL NOT SPECIFIED 85 °C -40 °C 260 40 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 3 unknown LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN