Filter Your Search
1 - 3 of 3 results
|
TL431ACZT
STMicroelectronics
|
$0.1043 | Yes | Active | 2.495 V | 2.453 V | 2.537 V | 100 mA | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 85.886 ppm/°C | COMMERCIAL | O-PBCY-T3 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TL431ACZTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 30 V | 10 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TL431ACZTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.495 V | 2.47 V | 2.52 V | 10 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160.3206413 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 |