Parametric results for: TL431ACDRE4 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl431acdre4
Select parts from the table below to compare.
Compare
Compare
TL431ACDRE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.495 V 2.47 V 2.52 V 2.495 V 36 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 1 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01 Texas Instruments