Filter Your Search
1 - 3 of 3 results
|
TL431ACDBZTG4
Texas Instruments
|
$0.3389 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TL431ACDBZT
Texas Instruments
|
$0.5932 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TL431ACDBZT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |