Filter Your Search
1 - 4 of 4 results
|
TL431ACDBVR
Texas Instruments
|
$0.1248 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TL431ACDBVRG4
Texas Instruments
|
$0.1921 | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL431ACDBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL431ACDBVR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | R-PDSO-G5 | e4 | 1 | 70 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 |