Parametric results for: TL431-AZ under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tl431az
Select parts from the table below to compare.
Compare
Compare
ZTL431AZTA
Zetex / Diodes Inc
Check for Price Yes Transferred 2.5 V 2.475 V 2.525 V 100 mA 2.5 V 20 V 1 YES YES ADJUSTABLE FROM 2.5V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.424 ppm/°C AUTOMOTIVE R-PSSO-F3 e3 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.445 mm 4.5 mm 1.6 mm ZETEX PLC , TO-243 unknown EAR99 8542.39.00.01
ZTL431AZTA
Diodes Incorporated
Check for Price Yes Yes Obsolete 2.5 V 2.475 V 2.525 V 100 mA 2.5 V 20 V 1 YES YES ADJUSTABLE FROM 2.5V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.424 ppm/°C AUTOMOTIVE R-PSSO-F3 e3 Not Qualified 125 °C -40 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.445 mm 4.5 mm 1.6 mm DIODES INC , TO-243 compliant EAR99 8542.39.00.01 SOT-89 3