Parametric results for: TL4051CIDBZT under Voltage References

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tl4051cidbzt
Select parts from the table below to compare.
Compare
Compare
TL4051CIDBZT
Texas Instruments
$0.8562 Yes Yes Active 1.225 V 1.206 V 1.218 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 0.5 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.39.00.01 Texas Instruments
TL4051CIDBZTG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.212 V 1.206 V 1.218 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C INDUSTRIAL 0.5 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.39.00.01