Filter Your Search
1 - 3 of 3 results
|
TL4050A25IDCKT
Texas Instruments
|
$1.4600 | Yes | Yes | Active | 2.5 V | 10 V | 2.5 V | 2.4975 V | 2.5025 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||
|
TL4050A25IDCKTQ1
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TL4050A25IDCKTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.4975 V | 2.5025 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | EAR99 | 8542.39.00.01 |