Filter Your Search
1 - 1 of 1 results
|
TL36WS84000
APEM Inc
|
$20.8865 | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE | TAPE & REEL PACKAGING | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 24 deg | NICKEL | BRASS | 0.196 inch | BRASS | GOLD | BRASS | THERMOPLASTIC | TAPE AND REEL | EPOXY | WAVE | NO | PURE TIN OVER NICKEL | BRASS | SOLDER | WATER/STEAM | 0.216 inch | 8.1 mm | 5.55 mm | 10.16 mm | 0.202 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem |