Filter Your Search
1 - 2 of 2 results
|
TL3577-ADJIKTTR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | 40 V | 3 V | 6 A | YES | BOOST | 120 kHz | ALSO PROVIDES AN OUTPUT VOLTAGE OF UP TO 60V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, D2PAK, TO-263, 5 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | ||
|
TL3577-ADJIKTTRG3
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 40 V | 3 V | 6 A | YES | BOOST | 120 kHz | ALSO PROVIDES AN OUTPUT VOLTAGE OF UP TO 60V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 |