Filter Your Search
1 - 4 of 4 results
|
TL3301AF160QG
E-Switch Inc
|
$0.3110 | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@50VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | 250 µm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | TR | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||
|
TL3301AF160QG/TR
E-Switch Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@50VDC | 1000VRMS V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | 250 µm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | TR, 13 INCH | NO | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
TL3301AF160QG
AMD Xilinx
|
Check for Price | Active | XILINX INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
TL3301AF160QGSSDOME
E-Switch Inc
|
Check for Price | Active | 50 mA | 50 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | DOMED TYPE | 1X1 | .05A@50VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | STAINLESS STEEL | 250 µm | SILVER | TR | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ROHS COMPLIANT |